Reference Only
1725310000
Pluggable Terminal Blocks SLD 5.08V/32/90 3.2 SN OR BX.
Datasheet
1725310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,30 € | 153,00 € | |
| 14,55 € | 291,00 € | |
| 13,89 € | 694,50 € | |
| 13,31 € | 1.331,00 € | |
| 12,75 € | 2.550,00 € | |
| 12,36 € | 6.180,00 € |
Need more?