Reference Only
17262201102
Hard Metric Connectors .
Datasheet
17262201102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 220 Position | |
| Termination Style | Press In | |
| Pitch | 2 mm | |
| Type | Monoblock 47 | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-26-220-1102 017 26 220 1102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,60 € | 133,00 € | |
| 22,12 € | 221,20 € | |
| 20,99 € | 524,75 € | |
| 20,03 € | 1.001,50 € | |
| 19,22 € | 1.922,00 € | |
| 18,17 € | 4.542,50 € | |
| 17,46 € | 8.730,00 € |
Need more?