Reference Only
1726310000
Pluggable Terminal Blocks SLD 5.08V/10/90B 3.2 SN OR BX.
Datasheet
1726310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,49 € | 224,50 € | |
| 4,48 € | 448,00 € | |
| 4,32 € | 1.080,00 € | |
| 4,17 € | 2.085,00 € | |
| 4,07 € | 4.070,00 € | |
| 4,05 € | 10.125,00 € |
Need more?