Reference Only
1726420000
Pluggable Terminal Blocks SLD 5.08V/32/90B 3.2 SN OR BX.
Datasheet
1726420000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,08 € | 160,80 € | |
| 15,42 € | 308,40 € | |
| 14,76 € | 738,00 € | |
| 14,24 € | 1.424,00 € | |
| 13,70 € | 2.740,00 € | |
| 13,40 € | 6.700,00 € |
Need more?