Reference Only

1726457

Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1726457

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch5 mm
Termination StyleThrough Hole
Current Rating10 A
Voltage Rating250 V
SeriesMDSTB
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMDSTB_2,5/_6-G_GY7035 MDSTB256GGY7035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
4,46 €223,00 €
Need more?
Contact Us