Reference Only
172879-0003
End of Life
Standard Card Edge Connectors 3.96mm EdgeMate HSG 3Ckt GlowWire WO LCK
Datasheet
172879-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm | |
| Board Thickness | 1.57 mm | |
| Mounting Style | Free Hanging | |
| Mounting Angle | Right Angle | |
| Termination Style | Crimp | |
| Series | 172879 | |
| Current Rating | 7 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EdgeMate | |
| Voltage Rating | 250 V | |
| Part # Aliases | 1728790003 01728790003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?