Reference Only
1728811
Fixed Terminal Blocks MKDSP 25/ 3- 15,00 BD:NZ.
Datasheet
1728811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 | |
| Pitch | 15 mm | |
| Connection Method | Screw | |
| Current Rating | 125 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | PCB Mount | |
| Series | MKDSP | |
| Contact Plating | Tin | |
| Length | 31 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Power | |
| Wire Orientation | 0 deg | |
| Part # Aliases | MKDSP_25/_3-15,00_BD:NZ MKDSP2531500BDNZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,92 € | 423,00 € |
Need more?