Reference Only
1728830000
Pluggable Terminal Blocks 3.50/14/180G 3.5SNOR.
Datasheet
1728830000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Number of Positions | 14 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Plug | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 10 A | |
| Voltage Rating | 150 V | |
| Color | Orange | |
| Series | S2L | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 17.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 10.5 mm | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 66 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,81 € | 251,46 € | |
| 3,55 € | 355,00 € | |
| 3,33 € | 879,12 € | |
| 3,16 € | 1.668,48 € | |
| 3,04 € | 3.210,24 € |
Need more?