Reference Only
173111-0153
D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 2, Straight Cable Outlet, w/ #4-40 Knurled Thumb Screws.
Datasheet
173111-0153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | Straight | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Cable Diameter | 7 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110153 01731110153 FKH2ARE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,72 € | 472,00 € | |
| 4,22 € | 844,00 € | |
| 3,97 € | 1.985,00 € | |
| 3,48 € | 3.480,00 € | |
| 3,30 € | 6.600,00 € |
Need more?