Reference Only
173112-0043
D-Sub Contacts FCT High Pwr Contact, Female, Straight, Solder Cup, 0.10 m Gold over Nickel Phosphorus Mating Pltg, 5.00 m Tin Term. Pltg, Split Tine, 40.0A, 18-2 AWG.
Datasheet
173112-0043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 8 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120043 01731120043 FMP007S203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,63 € | 815,00 € | |
| 1,44 € | 1.440,00 € | |
| 1,35 € | 3.375,00 € | |
| 1,26 € | 6.300,00 € |
Need more?