Reference Only
173112-1277
D-Sub Tools & Hardware FCT SCREW M2.6.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2.6 | |
| Part # Aliases | 1731121277 01731121277 FVS1/5M2.6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,488 € | 244,00 € | |
| 0,423 € | 253,80 € | |
| 0,412 € | 412,00 € | |
| 0,398 € | 1.034,80 € | |
| 0,391 € | 1.955,00 € |
Need more?