Reference Only
17330952101
Hard Metric Connectors 95P HAR-BUS TYPE AB19, 3.4MM.
Datasheet
17330952101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 95 Position | |
| Termination Style | Press In | |
| Pitch | 2 mm | |
| Type | AB19 | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-33-095-2101 017 33 095 2101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,21 € | 132,73 € | |
| 9,71 € | 252,46 € | |
| 9,24 € | 480,48 € | |
| 8,80 € | 915,20 € | |
| 8,25 € | 2.145,00 € | |
| 7,87 € | 3.990,09 € | |
| 7,51 € | 7.517,51 € |
Need more?