Reference Only
1736-1511-075
RF Connector Accessories 75 OHM / STRAIGHT PLUG FEMALE GOLD 1/2 WATT, 5%.
Datasheet
1736-1511-075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Termination Adapter | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Plug (Female) | |
| Impedance | 75 Ohms | |
| Product Type | RF Connector Accessories | |
| Series | SCREW-ON 75 | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,90 € | 872,50 € | |
| 33,24 € | 1.662,00 € | |
| 31,66 € | 3.166,00 € | |
| 29,92 € | 7.480,00 € |
Need more?