Reference Only
173693-4636
Power to the Board EXTPWR TEN60 TERM PWR CONT 14-16AWG.
Datasheet
173693-4636 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 55 A | |
| Voltage Rating | 600 VAC | |
| Termination Style | Crimp | |
| Series | 173693 | |
| Packaging | Reel | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1736934636 01736934636 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,515 € | 2.575,00 € | |
| 0,491 € | 4.910,00 € |
Need more?