Reference Only
1737000000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1737000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Nut | |
| Product | Hardware | |
| Type | Lock Nut | |
| Material | Brass | |
| Screw/Thread Size | M20 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7419999099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 98,00 € | |
| 0,87 € | 174,00 € | |
| 0,83 € | 415,00 € | |
| 0,79 € | 790,00 € | |
| 0,742 € | 1.484,00 € |
Need more?