Reference Only
1737010000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1737010000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Accessories | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Screw/Thread Size | M25 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,31 € | 131,00 € | |
| 1,21 € | 242,00 € | |
| 1,17 € | 585,00 € | |
| 1,12 € | 1.120,00 € | |
| 1,00 € | 2.000,00 € |
Need more?