Reference Only
173798
Ribbon Cables / IDC Cables 26P 1.27MM FML PVC 300MM 3GBITS
Datasheet
173798 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 26 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Series | SMC 1.27mm | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SMC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?