Reference Only
173D334X9010UE3
Tantalum Capacitors - Solid Leaded 0.33uF 10volts 10% U case Axial.
Datasheet
173D334X9010UE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 330 nF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Axial | |
| Length | 6.6 mm (0.26 in) | |
| Diameter | 2.4 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Product | Tantalum Solid Molded | |
| Series | 173D | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Tantalex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,277 € | 277,00 € | |
| 0,254 € | 508,00 € | |
| 0,242 € | 1.210,00 € | |
| 0,223 € | 5.575,00 € |
Need more?