Reference Only
173D335X9025V
Tantalum Capacitors - Solid Leaded 3.3uF 25volts 10% V case Axial.
Datasheet
173D335X9025V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 3.3 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Axial | |
| Length | 7.37 mm (0.29 in) | |
| Diameter | 2.79 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Product | Tantalum Solid Molded | |
| Series | 173D | |
| Packaging | Ammo Pack | |
| Leakage Current | 700 nA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Tantalex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?