Reference Only
1740700-1
Obsolete
Solar Connectors / Photovoltaic Connectors SOLARLOK R P-P 4/4
Datasheet
1740700-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Accessories | |
| Accessory Type | Junction Box | |
| Contact Material | Copper Zinc | |
| Contact Plating | Silver | |
| Description/Function | Junction Box | |
| Gender | Female | |
| Housing Material | Thermoplastic | |
| Number of Ports | 4 | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | Solarlok | |
| Subcategory | Solar Connectors / Photovoltaic Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?