
17459-1212
New Product
FFC / FPC Jumper Cables PremoFlex 0.5 Amp59453 A 12in len 12 ckt.
Datasheet
17459-1212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Compliance | IEC 61249-2-21 | |
| Series | 17459 | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,81 € | 5,81 € | |
| 5,64 € | 11,28 € | |
| 5,32 € | 26,60 € | |
| 5,18 € | 51,80 € | |
| 4,86 € | 121,50 € | |
| 4,62 € | 231,00 € | |
| 4,39 € | 439,00 € |
Need more?