Reference Only
1746770000
DIN Rail Terminal Blocks ZPE 10.
Datasheet
1746770000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Color | Green / Yellow | |
| Series | ZPE | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,49 € | 187,25 € | |
| 6,84 € | 342,00 € | |
| 6,40 € | 640,00 € | |
| 5,97 € | 1.492,50 € | |
| 5,71 € | 2.855,00 € | |
| 5,64 € | 5.640,00 € |
Need more?