Reference Only
1747996-1
Power to the Board GHC EYELET 12.4 2POS HEADER ASSY NATURAL.
Datasheet
1747996-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 20 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Power | |
| Mounting Style | Board Lock | |
| Termination Style | Solder | |
| Pitch | 12.4 mm | |
| Packaging | Bulk | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,587 € | 704,40 € | |
| 0,556 € | 1.417,80 € | |
| 0,54 € | 2.754,00 € |
Need more?