Reference Only
1752691001
Terminal Block Tools & Accessories .
Datasheet
1752691001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Clamping Yoke | |
| For Use With | Terminal Block | |
| Color | Silver | |
| Material | Steel | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,17 € | 161,70 € | |
| 14,21 € | 284,20 € | |
| 13,49 € | 674,50 € | |
| 12,70 € | 1.270,00 € | |
| 11,90 € | 2.380,00 € | |
| 11,62 € | 5.810,00 € |
Need more?