Reference Only
1756130000
Pluggable Terminal Blocks S2L 3.50/32/90F 3.5AU.
Datasheet
1756130000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Plug-in | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Color | Orange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Height | 14 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 14.2 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 63 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536699000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,06 € | 409,44 € | |
| 16,41 € | 787,68 € | |
| 15,83 € | 1.899,60 € | |
| 15,26 € | 4.028,64 € | |
| 14,94 € | 7.529,76 € |
Need more?