Reference Only
17610042801
Hard Metric Connectors HM-POWER METER PANEL 4POL.
Datasheet
17610042801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 1 Row | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press In | |
| Mounting Angle | Right Angle | |
| Pitch | 3 mm | |
| Type | HM Power | |
| Current Rating | 20 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har-bus | |
| Part # Aliases | 017-61-004-2801 017 61 004 2801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,35 € | 280,50 € | |
| 8,45 € | 507,00 € | |
| 8,05 € | 966,00 € | |
| 7,60 € | 2.052,00 € | |
| 7,27 € | 3.707,70 € | |
| 6,83 € | 6.966,60 € |
Need more?