Reference Only

1764723

Pluggable Terminal Blocks PCV 5/ 5-GF-7,62 BK.

Manufacturer:

Mfr Part:
1764723

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch7.62 mm
Connection MethodPlug-in
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating41 A
Voltage Rating630 V
ColorBlack
SeriesPCV
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
3,48 €174,00 €
Need more?
Contact Us