Reference Only
1768000000
Terminals .
Datasheet
1768000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Motor Connection | |
| Mounting Style | DIN | |
| Color | Beige | |
| Current Rating | 24 A | |
| Length | 69.5 mm | |
| Material | Wemid | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 400 V | |
| Width | 5.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,89 € | 222,25 € | |
| 8,44 € | 422,00 € | |
| 7,97 € | 797,00 € | |
| 7,38 € | 1.845,00 € | |
| 7,07 € | 3.535,00 € |
Need more?