Reference Only
1768310000
DIN Rail Terminal Blocks .
Datasheet
1768310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 3 Position | |
| Voltage Rating | 800 V | |
| Connection Method | Tension Clamp | |
| Color | Green / Yellow | |
| Housing Material | Thermoplastic (TP) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 4 AWG | |
| Length | 50.5 mm | |
| Width | 12.1 mm | |
| Height | 99 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Gauge Range | 14 AWG to 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,70 € | 214,00 € | |
| 9,69 € | 581,40 € | |
| 9,22 € | 922,00 € | |
| 8,56 € | 2.225,60 € | |
| 8,27 € | 4.135,00 € |
Need more?