Reference Only
1768313
New Product
Programmable Logic Controllers - PLCs .
Datasheet
1768313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Function Module | |
| Number of Inputs | 4 Input | |
| Mounting Style | Plug-In | |
| Supply Voltage - Max | 480 VAC | |
| Input Type | Analog | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Size | 62.5 mm x 14.9 mm x 124.6 mm | |
| Analog / Digital | Analog | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?