Reference Only
1769080000
Fixed Terminal Blocks LM2N 5.08/04/90 3.5SN BK BX.
Datasheet
1769080000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Clamp | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 24 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 28.7 mm | |
| Housing Material | Wemid | |
| Length | 21.6 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 92 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 118,68 € | |
| 1,20 € | 331,20 € | |
| 1,11 € | 612,72 € | |
| 1,06 € | 1.072,72 € | |
| 1,05 € | 5.313,00 € |
Need more?