Reference Only
1769405
Pluggable Terminal Blocks SMSTB 2,5/19-G.
Datasheet
1769405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 19 | |
| Pitch | 5 mm | |
| Current Rating | 12 A | |
| Color | Green | |
| Series | SMSTB | |
| Height | 18.3 mm | |
| Length | 16.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,24 € | 8,48 € | |
| 3,04 € | 30,40 € | |
| 2,97 € | 74,25 € |
Need more?