Reference Only
17700003001
Hard Metric Connectors HAR-BUS SHROUD TYPEC 1.6MM PRNT BRD THICK.
Datasheet
17700003001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Shrouds | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-70-000-3001 017 70 000 3001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,94 € | 117,60 € | |
| 2,76 € | 331,20 € | |
| 2,48 € | 694,40 € | |
| 2,36 € | 1.227,20 € | |
| 2,06 € | 2.060,00 € | |
| 2,02 € | 5.090,40 € | |
| 1,98 € | 9.900,00 € |
Need more?