Reference Only

1770019-3

HDMI Cables HDMI TO HDMI 250 mm

Manufacturer:

Mfr Part:
1770019-3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHDMI Cables
Connector End AHDMI
Connector End A Pin Count19 Position
Connector End BHDMI
Connector End B Pin Count19 Position
Cable Length250 mm
Jacket ColorBlack
Voltage Rating40 VAC
Product TypeHDMI Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?