Reference Only
1772300000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1772300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Polyamide (PA) | |
| Length | 39.5 mm | |
| Maximum Bundle Diameter | 12 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 67,50 € | |
| 1,29 € | 129,00 € | |
| 1,21 € | 302,50 € | |
| 1,15 € | 575,00 € | |
| 1,10 € | 1.100,00 € | |
| 1,04 € | 2.600,00 € |
Need more?