Reference Only
1772310000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1772310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Polyamide (PA) | |
| Length | 47 mm | |
| Maximum Bundle Diameter | 18 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,46 € | 61,50 € | |
| 2,40 € | 240,00 € | |
| 2,26 € | 565,00 € | |
| 2,17 € | 1.085,00 € | |
| 2,08 € | 2.080,00 € | |
| 2,01 € | 5.025,00 € |
Need more?