Reference Only
1776022001
Pluggable Terminal Blocks SL-SMT 5.08/12/180G 1.5SN BK.
Datasheet
1776022001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Number of Positions | 12 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Solder | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 18.5 A | |
| Voltage Rating | 300 V | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13.5 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 8.5 mm | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 171,50 € | |
| 3,33 € | 333,00 € | |
| 3,25 € | 812,50 € | |
| 3,07 € | 1.535,00 € | |
| 2,93 € | 2.930,00 € | |
| 2,90 € | 7.250,00 € |
Need more?