Reference Only
1776544-3
Barrier Terminal Blocks 3P .563 DR, 600V.
Datasheet
1776544-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Series | 0.563 DOUBLE ROW | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Contact a Sales Representative
Each
(Minimum: 5.100 / Multiples: 5.100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,10 € | 10.710,00 € |
Need more?