Reference Only
1777940000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1777940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Sealing | |
| Product | Sealings | |
| Type | Sealing Ring | |
| Material | Polyethylene (PE) | |
| Screw/Thread Size | M20 | |
| Inside Diameter | 20 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,308 € | 30,80 € | |
| 0,284 € | 56,80 € | |
| 0,275 € | 137,50 € | |
| 0,262 € | 262,00 € | |
| 0,246 € | 492,00 € |
Need more?