Reference Only
1781540001
Circular Metric Connectors SAIB-4-IDC-M12 small.
Datasheet
1781540001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Plug Connection | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V | |
| IP Rating | IP67 | |
| Series | SAIB | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Plating | Tin | |
| Gender | Female | |
| Housing Material | Copper Zinc Alloy | |
| Mounting Style | Free Hanging | |
| Subcategory | Circular Connectors | |
| Width | 15.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,38 € | 12,38 € | |
| 10,52 € | 105,20 € | |
| 9,86 € | 246,50 € | |
| 9,39 € | 469,50 € | |
| 8,94 € | 894,00 € | |
| 8,41 € | 2.102,50 € |
Need more?