
1781730000
DIN Rail Terminal Blocks .
Datasheet
1781730000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Current Rating | 24 A | |
| Voltage Rating | 800 V | |
| Connection Method | Screw | |
| Color | Beige | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,01 € | 29,01 € | |
| 19,73 € | 197,30 € | |
| 17,78 € | 444,50 € | |
| 16,92 € | 846,00 € | |
| 16,10 € | 1.610,00 € | |
| 15,46 € | 3.865,00 € |
Need more?