
1781740000
DIN Rail Terminal Blocks .
Datasheet
1781740000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 41 A | |
| Voltage Rating | 800 V | |
| Connection Method | Screw | |
| Color | Beige | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536901000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,36 € | 32,36 € | |
| 28,77 € | 287,70 € | |
| 26,98 € | 674,50 € | |
| 26,09 € | 1.304,50 € | |
| 25,34 € | 2.534,00 € | |
| 24,76 € | 6.190,00 € |
Need more?