
1781750000
DIN Rail Terminal Blocks .
Datasheet
1781750000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Current Rating | 57 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Color | Beige | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536901000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,98 € | 20,98 € | |
| 17,03 € | 170,30 € | |
| 15,86 € | 396,50 € | |
| 15,31 € | 765,50 € | |
| 14,65 € | 1.465,00 € |
Need more?