Reference Only

1784538

Fixed Terminal Blocks SPT 1,5/ 2-H-3,5 MIXC GY/RD.

Manufacturer:

Mfr Part:
1784538

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.5 mm
Connection MethodSpring Cage
Current Rating17.5 A
Voltage Rating200 V
Mounting StylePCB Mount
SeriesSPT
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSPT_1,5/_2-H-3,5_MIXC_GY/RD SPT152H35MIXCGYRD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
0,90 €90,00 €
Need more?
Contact Us