
179-045-2-7
D-Sub Tools & Hardware
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jackpost Kit | |
| For Use With | Micro-D Connectors | |
| Length | .36 in | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | #2-56 UNC-2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?