Reference Only
1791981
Fixed Terminal Blocks FFKDSA1/V1-5.08- 7.
Datasheet
1791981 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 7 | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Current Rating | 15 A | |
| Voltage Rating | 250 V | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Series | FFKDSA | |
| Contact Material | Copper | |
| Height | 17 mm | |
| Length | 12.7 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Part # Aliases | FFKDSA1/V1-5,08-_7 FFKDSA1V15087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,57 € | 328,50 € |
Need more?