Reference Only
1794260000
Fixed Terminal Blocks S2L-SMT 3.50/16/90G 3.2SN BK.
Datasheet
1794260000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 16 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Plug | |
| Current Rating | 10 A | |
| Voltage Rating | 150 V | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 14.2 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 14.2 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,86 € | 231,60 € | |
| 3,80 € | 456,00 € | |
| 3,62 € | 1.086,00 € | |
| 3,43 € | 1.852,20 € | |
| 3,26 € | 3.325,20 € |
Need more?