Reference Only
1795019
Lighting Cables PV-YC 4/ 1-0,12- SO2 (-/++).
Datasheet
1795019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Lighting Cables | |
| Jacket Color | Black | |
| Voltage Rating | 1.1 kV | |
| Product Type | Lighting Cables | |
| Subcategory | Power | |
| Part # Aliases | PV-YC_4/_1-0,12-SO2_(-/++) PVYC41012SO2++ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544601000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,56 € | 37,56 € | |
| 33,88 € | 338,80 € |
Need more?