Reference Only
1798740000
Pluggable Terminal Blocks BCZ 3.81/08/90 SN GN BX.
Datasheet
1798740000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 8 Position | |
| Pitch | 3.81 mm | |
| Color | Green | |
| Mounting Angle | Right | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,12 € | 306,00 € | |
| 5,63 € | 563,00 € | |
| 5,40 € | 1.350,00 € | |
| 5,20 € | 2.600,00 € | |
| 5,10 € | 5.100,00 € |
Need more?