Reference Only
17990000004
Hard Metric Connectors HAR BUS HM, TOOL).
Datasheet
17990000004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Tools | |
| Type | Insert Block, Male | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-99-000-0004 017 99 000 0004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 573,06 € | 573,06 € | |
| 551,47 € | 5.514,70 € |
Need more?